
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50399 | RM1,511.97 |
| 6,000 | RM0.46419 | RM2,785.14 |
| 9,000 | RM0.44378 | RM3,994.02 |
| 15,000 | RM0.42072 | RM6,310.80 |
| 21,000 | RM0.40701 | RM8,547.21 |
| 30,000 | RM0.40410 | RM12,123.00 |
| Unit Price without VAT: | RM0.50399 |
|---|---|
| Unit Price with VAT: | RM0.55439 |

