320V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3500LA

DigiKey Part Number
13-P3500LATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3500LA
Description
THYRISTOR 320V 150A DO-204AC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
320V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
320V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
30pF
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.88850RM3,554.00
8,000RM0.82834RM6,626.72
12,000RM0.82149RM9,857.88
Manufacturers Standard Package
Unit Price without VAT:RM0.88850
Unit Price with VAT:RM0.97735