P4KE10A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.18688
Datasheet
14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE10A/B

DigiKey Part Number
13-P4KE10A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE10A/B
Description
TVS DIODE 8.55VWM 14.5V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
14.5V
Mfr
Current - Peak Pulse (10/1000µs)
28.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8.55V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE10A/TR13YAGEO013-P4KE10A/TR13TR-NDRM0.18688Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
30,000RM0.17930RM5,379.00
Unit Price without VAT:RM0.17930
Unit Price with VAT:RM0.19723