P4KE250CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.25261
Datasheet
344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE250CA-AT/TR13

DigiKey Part Number
13-P4KE250CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE250CA-AT/TR13
Description
TVS DIODE 214VWM 344VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.23576RM1,178.80
10,000RM0.21587RM2,158.70
15,000RM0.20565RM3,084.75
25,000RM0.19410RM4,852.50
35,000RM0.18723RM6,553.05
50,000RM0.18052RM9,026.00
125,000RM0.17474RM21,842.50
Manufacturers Standard Package
Unit Price without VAT:RM0.23576
Unit Price with VAT:RM0.25934