Direct

P4KE27CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE27CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE27CA/TR13 |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22683 | RM1,134.15 |
| 10,000 | RM0.20514 | RM2,051.40 |
| 15,000 | RM0.19408 | RM2,911.20 |
| 25,000 | RM0.18164 | RM4,541.00 |
| 35,000 | RM0.17428 | RM6,099.80 |
| 50,000 | RM0.16712 | RM8,356.00 |
| 125,000 | RM0.15140 | RM18,925.00 |
| 250,000 | RM0.14553 | RM36,382.50 |
| Unit Price without VAT: | RM0.22683 |
|---|---|
| Unit Price with VAT: | RM0.24951 |


