
P4KE30CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE30CA/BCT-ND - Cut Tape (CT) 13-P4KE30CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE30CA/B |
Description | TVS DIODE 25.6VWM 41.4V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.72100 | RM7.21 |
| 100 | RM0.45070 | RM45.07 |
| 500 | RM0.33246 | RM166.23 |
| 1,000 | RM0.29416 | RM294.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24538 | RM736.14 |
| 6,000 | RM0.22077 | RM1,324.62 |
| 9,000 | RM0.20820 | RM1,873.80 |
| 15,000 | RM0.19408 | RM2,911.20 |
| 21,000 | RM0.18571 | RM3,899.91 |
| 30,000 | RM0.17758 | RM5,327.40 |
| 75,000 | RM0.15971 | RM11,978.25 |
| 150,000 | RM0.15136 | RM22,704.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

