Direct

P4KE530CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE530CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE530CA-AT/B |
Description | TVS DIODE 450VWM 725VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 550mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 550mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36362 | RM1,090.86 |
| 6,000 | RM0.33323 | RM1,999.38 |
| 9,000 | RM0.31761 | RM2,858.49 |
| 15,000 | RM0.29996 | RM4,499.40 |
| 21,000 | RM0.28945 | RM6,078.45 |
| 30,000 | RM0.27921 | RM8,376.30 |
| 75,000 | RM0.27260 | RM20,445.00 |
| Unit Price without VAT: | RM0.36362 |
|---|---|
| Unit Price with VAT: | RM0.39998 |


