P4KE550A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.34075
Datasheet
760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE550A-AT/B

DigiKey Part Number
13-P4KE550A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE550A-AT/B
Description
TVS DIODE 467VWM 760VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
520mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM0.36362RM1,090.86
6,000RM0.33323RM1,999.38
9,000RM0.31761RM2,858.49
15,000RM0.29996RM4,499.40
21,000RM0.28945RM6,078.45
30,000RM0.27921RM8,376.30
75,000RM0.27260RM20,445.00
Manufacturers Standard Package
Unit Price without VAT:RM0.36362
Unit Price with VAT:RM0.39998