760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE550A/B

DigiKey Part Number
13-P4KE550A/BCT-ND - Cut Tape (CT)
13-P4KE550A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE550A/B
Description
TVS DIODE 467VWM 760VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
520mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.00900RM10.09
100RM0.63670RM63.67
500RM0.47470RM237.35
1,000RM0.42233RM422.33
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM0.32116RM963.48
6,000RM0.29028RM1,741.68
9,000RM0.27454RM2,470.86
15,000RM0.25684RM3,852.60
21,000RM0.24635RM5,173.35
30,000RM0.23616RM7,084.80
75,000RM0.21378RM16,033.50
150,000RM0.21256RM31,884.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500