P4KE62CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.22683
Datasheet
85V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE62CA/B

DigiKey Part Number
13-P4KE62CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE62CA/B
Description
TVS DIODE 53VWM 85VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
85V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM0.21775RM653.25
6,000RM0.19801RM1,188.06
9,000RM0.18785RM1,690.65
15,000RM0.17634RM2,645.10
21,000RM0.16949RM3,559.29
30,000RM0.16279RM4,883.70
75,000RM0.14800RM11,100.00
150,000RM0.14553RM21,829.50
Manufacturers Standard Package
Unit Price without VAT:RM0.21775
Unit Price with VAT:RM0.23953