Direct

P4SMA11A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA11A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA11A-AT/TR13 |
Description | TVS DIODE 9.4VWM 15.6V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 26.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28493 | RM1,424.65 |
| 10,000 | RM0.26166 | RM2,616.60 |
| 15,000 | RM0.24971 | RM3,745.65 |
| 25,000 | RM0.23621 | RM5,905.25 |
| 35,000 | RM0.22818 | RM7,986.30 |
| 50,000 | RM0.22035 | RM11,017.50 |
| 125,000 | RM0.21980 | RM27,475.00 |
| Unit Price without VAT: | RM0.28493 |
|---|---|
| Unit Price with VAT: | RM0.31342 |


