Direct

P4SMA150CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA150CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA150CA/TR7 |
Description | TVS DIODE 128VWM 207VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.32962 | RM329.62 |
| 2,000 | RM0.29399 | RM587.98 |
| 3,000 | RM0.27579 | RM827.37 |
| 5,000 | RM0.25532 | RM1,276.60 |
| 7,000 | RM0.24318 | RM1,702.26 |
| 10,000 | RM0.23138 | RM2,313.80 |
| 25,000 | RM0.20546 | RM5,136.50 |
| 50,000 | RM0.18943 | RM9,471.50 |
| 100,000 | RM0.17596 | RM17,596.00 |
| Unit Price without VAT: | RM0.32962 |
|---|---|
| Unit Price with VAT: | RM0.36258 |


