
P4SMA15A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA15A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA15A/TR13CT-ND - Cut Tape (CT) 13-P4SMA15A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15A/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80400 | RM8.04 |
| 100 | RM0.50240 | RM50.24 |
| 500 | RM0.37194 | RM185.97 |
| 1,000 | RM0.32962 | RM329.62 |
| 2,000 | RM0.29399 | RM587.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23051 | RM1,152.55 |
| 10,000 | RM0.20852 | RM2,085.20 |
| 15,000 | RM0.19731 | RM2,959.65 |
| 25,000 | RM0.18470 | RM4,617.50 |
| 35,000 | RM0.17724 | RM6,203.40 |
| 50,000 | RM0.16998 | RM8,499.00 |
| 125,000 | RM0.15443 | RM19,303.75 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

