P4SMA160CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.28493
Datasheet
219V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA160CA-AT/TR7

DigiKey Part Number
13-P4SMA160CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA160CA-AT/TR7
Description
TVS DIODE 136VWM 219VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
219V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.40460RM404.60
2,000RM0.36205RM724.10
3,000RM0.34034RM1,021.02
5,000RM0.31592RM1,579.60
7,000RM0.30146RM2,110.22
10,000RM0.28738RM2,873.80
25,000RM0.25648RM6,412.00
50,000RM0.23738RM11,869.00
100,000RM0.22132RM22,132.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40460
Unit Price with VAT:RM0.44506