Direct

P4SMA33CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA33CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA-AT/TR7 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.35582 | RM355.82 |
| 2,000 | RM0.32208 | RM644.16 |
| 3,000 | RM0.30467 | RM914.01 |
| 5,000 | RM0.28493 | RM1,424.65 |
| 7,000 | RM0.27316 | RM1,912.12 |
| 10,000 | RM0.26166 | RM2,616.60 |
| 25,000 | RM0.23621 | RM5,905.25 |
| 50,000 | RM0.22035 | RM11,017.50 |
| 100,000 | RM0.21980 | RM21,980.00 |
| Unit Price without VAT: | RM0.35582 |
|---|---|
| Unit Price with VAT: | RM0.39140 |


