
P4SMA350A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA350A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA350A/TR13CT-ND - Cut Tape (CT) 13-P4SMA350A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA350A/TR13 |
Description | TVS DIODE 300VWM 482VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 850mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.90200 | RM9.02 |
| 100 | RM0.56580 | RM56.58 |
| 500 | RM0.42032 | RM210.16 |
| 1,000 | RM0.37324 | RM373.24 |
| 2,000 | RM0.33356 | RM667.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26211 | RM1,310.55 |
| 10,000 | RM0.23765 | RM2,376.50 |
| 15,000 | RM0.22518 | RM3,377.70 |
| 25,000 | RM0.21116 | RM5,279.00 |
| 35,000 | RM0.20285 | RM7,099.75 |
| 50,000 | RM0.19478 | RM9,739.00 |
| 125,000 | RM0.18132 | RM22,665.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

