P4SMA39A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.35582
Datasheet
53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA39A-AT/TR13

DigiKey Part Number
13-P4SMA39A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA39A-AT/TR13
Description
TVS DIODE 33.3VWM 53.9V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.28493RM1,424.65
10,000RM0.26166RM2,616.60
15,000RM0.24971RM3,745.65
25,000RM0.23621RM5,905.25
35,000RM0.22818RM7,986.30
50,000RM0.22035RM11,017.50
125,000RM0.21980RM27,475.00
Manufacturers Standard Package
Unit Price without VAT:RM0.28493
Unit Price with VAT:RM0.31342