
P4SMA550CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA550CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA550CA/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 520mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 520mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.37324 | RM373.24 |
| 2,000 | RM0.33356 | RM667.12 |
| 3,000 | RM0.31331 | RM939.93 |
| 5,000 | RM0.29052 | RM1,452.60 |
| 7,000 | RM0.27702 | RM1,939.14 |
| 10,000 | RM0.26388 | RM2,638.80 |
| 25,000 | RM0.23504 | RM5,876.00 |
| 50,000 | RM0.21721 | RM10,860.50 |
| 100,000 | RM0.20222 | RM20,222.00 |
| Unit Price without VAT: | RM0.37324 |
|---|---|
| Unit Price with VAT: | RM0.41056 |

