Direct

P6KE120CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE120CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE120CA-AT/TR13 |
Description | TVS DIODE 102VWM 165VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37178 | RM1,487.12 |
| 8,000 | RM0.34194 | RM2,735.52 |
| 12,000 | RM0.32663 | RM3,919.56 |
| 20,000 | RM0.30934 | RM6,186.80 |
| 28,000 | RM0.29905 | RM8,373.40 |
| 40,000 | RM0.29274 | RM11,709.60 |
| Unit Price without VAT: | RM0.37178 |
|---|---|
| Unit Price with VAT: | RM0.40896 |


