16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE12A/B

DigiKey Part Number
13-P6KE12A/BCT-ND - Cut Tape (CT)
13-P6KE12A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE12A/B
Description
TVS DIODE 10.2VWM 16.7V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.44100RM4.41
25RM0.38920RM9.73
100RM0.32980RM32.98
250RM0.30132RM75.33
500RM0.28432RM142.16
1,000RM0.27028RM270.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.33362RM667.24
4,000RM0.30018RM1,200.72
6,000RM0.28312RM1,698.72
10,000RM0.26394RM2,639.40
14,000RM0.25257RM3,535.98
20,000RM0.24152RM4,830.40
50,000RM0.21725RM10,862.50
100,000RM0.20611RM20,611.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700