
P6KE12CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE12CA/BCT-ND - Cut Tape (CT) 13-P6KE12CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE12CA/B |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.41800 | RM4.18 |
| 25 | RM0.36720 | RM9.18 |
| 100 | RM0.31090 | RM31.09 |
| 250 | RM0.28432 | RM71.08 |
| 500 | RM0.26824 | RM134.12 |
| 1,000 | RM0.25500 | RM255.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.31914 | RM638.28 |
| 4,000 | RM0.25216 | RM1,008.64 |
| 6,000 | RM0.24231 | RM1,453.86 |
| 10,000 | RM0.23246 | RM2,324.60 |
| 14,000 | RM0.21725 | RM3,041.50 |
| 20,000 | RM0.20611 | RM4,122.20 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

