
P6KE180A-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE180A-AT/BCT-ND - Cut Tape (CT) 13-P6KE180A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE180A-AT/B |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.19400 | RM11.94 |
| 100 | RM0.75650 | RM75.65 |
| 500 | RM0.56728 | RM283.64 |
| 1,000 | RM0.50613 | RM506.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43734 | RM874.68 |
| 4,000 | RM0.35066 | RM1,402.64 |
| 6,000 | RM0.34954 | RM2,097.24 |
| 10,000 | RM0.33522 | RM3,352.20 |
| 14,000 | RM0.30445 | RM4,262.30 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

