
P6KE220A/B | |
|---|---|
DigiKey Part Number | 13-P6KE220A/BCT-ND - Cut Tape (CT) 13-P6KE220A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE220A/B |
Description | TVS DIODE 185VWM 328VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.44100 | RM4.41 |
| 25 | RM0.38920 | RM9.73 |
| 100 | RM0.32980 | RM32.98 |
| 250 | RM0.30132 | RM75.33 |
| 500 | RM0.28432 | RM142.16 |
| 1,000 | RM0.27028 | RM270.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.26792 | RM535.84 |
| 4,000 | RM0.25216 | RM1,008.64 |
| 6,000 | RM0.24231 | RM1,453.86 |
| 10,000 | RM0.23246 | RM2,324.60 |
| 14,000 | RM0.21725 | RM3,041.50 |
| 20,000 | RM0.20611 | RM4,122.20 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

