33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE24CA/B

DigiKey Part Number
13-P6KE24CA/BCT-ND - Cut Tape (CT)
13-P6KE24CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE24CA/B
Description
TVS DIODE 20.5VWM 33.2V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,988
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.46900RM4.69
25RM0.41120RM10.28
100RM0.34990RM34.99
250RM0.32040RM80.10
500RM0.30268RM151.34
1,000RM0.28797RM287.97
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.29944RM598.88
4,000RM0.26792RM1,071.68
6,000RM0.25019RM1,501.14
10,000RM0.23246RM2,324.60
14,000RM0.21725RM3,041.50
20,000RM0.20611RM4,122.20
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100