
P6KE300CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE300CA/BCT-ND - Cut Tape (CT) 13-P6KE300CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300CA/B |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.89400 | RM8.94 |
| 25 | RM0.79600 | RM19.90 |
| 100 | RM0.68440 | RM68.44 |
| 250 | RM0.63136 | RM157.84 |
| 500 | RM0.59936 | RM299.68 |
| 1,000 | RM0.57303 | RM573.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.62573 | RM1,251.46 |
| 4,000 | RM0.56923 | RM2,276.92 |
| 6,000 | RM0.54043 | RM3,242.58 |
| 10,000 | RM0.50806 | RM5,080.60 |
| 14,000 | RM0.48888 | RM6,844.32 |
| 20,000 | RM0.47024 | RM9,404.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

