
1.5KE18CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE18CA/BCT-ND - Cut Tape (CT) 13-1.5KE18CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18CA/B |
Description | TVS DIODE 15.3VWM 25.2VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 60.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.61760 | RM15.44 |
| 100 | RM0.52910 | RM52.91 |
| 250 | RM0.48684 | RM121.71 |
| 500 | RM0.46146 | RM230.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.48462 | RM484.62 |
| 2,000 | RM0.44916 | RM898.32 |
| 3,000 | RM0.43931 | RM1,317.93 |
| 5,000 | RM0.42946 | RM2,147.30 |
| 7,000 | RM0.42552 | RM2,978.64 |
| 10,000 | RM0.42158 | RM4,215.80 |
| 25,000 | RM0.41315 | RM10,328.75 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

