Direct

P6KE400CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE400CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE400CA-AT/B |
Description | TVS DIODE 342VWM 548VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.70215 | RM1,404.30 |
| 4,000 | RM0.64701 | RM2,588.04 |
| 6,000 | RM0.61873 | RM3,712.38 |
| 10,000 | RM0.58678 | RM5,867.80 |
| 14,000 | RM0.56779 | RM7,949.06 |
| 20,000 | RM0.56633 | RM11,326.60 |
| Unit Price without VAT: | RM0.70215 |
|---|---|
| Unit Price with VAT: | RM0.77237 |


