548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400CA/B

DigiKey Part Number
13-P6KE400CA/BCT-ND - Cut Tape (CT)
13-P6KE400CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE400CA/B
Description
TVS DIODE 342VWM 548VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,350
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.75300RM7.53
25RM0.66840RM16.71
100RM0.57330RM57.33
250RM0.52812RM132.03
500RM0.50078RM250.39
1,000RM0.47839RM478.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.50038RM1,000.76
4,000RM0.47280RM1,891.20
6,000RM0.45901RM2,754.06
10,000RM0.44522RM4,452.20
14,000RM0.43868RM6,141.52
20,000RM0.43632RM8,726.40
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000