328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE220A/B

DigiKey Part Number
13-1.5KE220A/BCT-ND - Cut Tape (CT)
13-1.5KE220A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE220A/B
Description
TVS DIODE 185VWM 328VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,762
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.69700RM6.97
25RM0.61760RM15.44
100RM0.52910RM52.91
250RM0.48684RM121.71
500RM0.46146RM230.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.46098RM460.98
2,000RM0.42158RM843.16
3,000RM0.38229RM1,146.87
5,000RM0.36576RM1,828.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200