P6KE480A/B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.56923
Datasheet
658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE480A/B

DigiKey Part Number
13-P6KE480A/BCT-ND - Cut Tape (CT)
13-P6KE480A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE480A/B
Description
TVS DIODE 408VWM 658VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.59200RM15.92
100RM1.01970RM101.97
500RM0.77256RM386.28
1,000RM0.69289RM692.89
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.62573RM1,251.46
4,000RM0.56923RM2,276.92
6,000RM0.54043RM3,242.58
10,000RM0.50806RM5,080.60
14,000RM0.48888RM6,844.32
20,000RM0.47024RM9,404.80
50,000RM0.45304RM22,652.00
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600