
P6KE550CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE550CA/BCT-ND - Cut Tape (CT) 13-P6KE550CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE550CA/B |
Description | TVS DIODE 467VWM 760VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.80000 | RM8.00 |
| 25 | RM0.70760 | RM17.69 |
| 100 | RM0.60750 | RM60.75 |
| 250 | RM0.55980 | RM139.95 |
| 500 | RM0.53088 | RM265.44 |
| 1,000 | RM0.50712 | RM507.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56441 | RM1,128.82 |
| 4,000 | RM0.51250 | RM2,050.00 |
| 6,000 | RM0.48604 | RM2,916.24 |
| 10,000 | RM0.45630 | RM4,563.00 |
| 14,000 | RM0.43868 | RM6,141.52 |
| 20,000 | RM0.42156 | RM8,431.20 |
| 50,000 | RM0.39870 | RM19,935.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

