P6KE68A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,879
Unit Price: RM0.67000
Datasheet
92V Clamp 6.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68A/TR13

DigiKey Part Number
13-P6KE68A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE68A/TR13
Description
TVS DIODE 58.1VWM 92VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
92V Clamp 6.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.33267RM1,330.68
8,000RM0.30200RM2,416.00
12,000RM0.28637RM3,436.44
20,000RM0.26880RM5,376.00
28,000RM0.25839RM7,234.92
40,000RM0.24827RM9,930.80
100,000RM0.22607RM22,607.00
Manufacturers Standard Package
Unit Price without VAT:RM0.33267
Unit Price with VAT:RM0.36594