11.3V Clamp 54A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE7.5A/B

DigiKey Part Number
13-P6KE7.5A/BCT-ND - Cut Tape (CT)
13-P6KE7.5A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE7.5A/B
Description
TVS DIODE 6.4VWM 11.3V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11.3V Clamp 54A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
54A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,838
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.98900RM9.89
100RM0.62210RM62.21
500RM0.46358RM231.79
1,000RM0.41232RM412.32
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.36908RM738.16
4,000RM0.33267RM1,330.68
6,000RM0.31409RM1,884.54
10,000RM0.29320RM2,932.00
14,000RM0.28083RM3,931.62
20,000RM0.26880RM5,376.00
50,000RM0.24239RM12,119.50
100,000RM0.23423RM23,423.00
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200