Direct

P6KE7.5A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE7.5A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5A/TR13 |
Description | TVS DIODE 6.4VWM 11.3V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 54A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33267 | RM1,330.68 |
| 8,000 | RM0.30200 | RM2,416.00 |
| 12,000 | RM0.28637 | RM3,436.44 |
| 20,000 | RM0.26880 | RM5,376.00 |
| 28,000 | RM0.25839 | RM7,234.92 |
| 40,000 | RM0.24827 | RM9,930.80 |
| 100,000 | RM0.22607 | RM22,607.00 |
| Unit Price without VAT: | RM0.33267 |
|---|---|
| Unit Price with VAT: | RM0.36594 |


