P6KE75CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.37178
Datasheet
103V Clamp 5.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE75CA-AT/B

DigiKey Part Number
13-P6KE75CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE75CA-AT/B
Description
TVS DIODE 64.1VWM 103V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.40687RM813.74
4,000RM0.37178RM1,487.12
6,000RM0.35374RM2,122.44
10,000RM0.33334RM3,333.40
14,000RM0.32119RM4,496.66
20,000RM0.30934RM6,186.80
50,000RM0.29274RM14,637.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40687
Unit Price with VAT:RM0.44756