P6KE9.1CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.40687
Datasheet
13.4V Clamp 45.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE9.1CA-AT/TR13

DigiKey Part Number
13-P6KE9.1CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE9.1CA-AT/TR13
Description
TVS DIODE 7.78VWM 13.4V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
13.4V Clamp 45.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
45.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.37178RM1,487.12
8,000RM0.34194RM2,735.52
12,000RM0.32663RM3,919.56
20,000RM0.30934RM6,186.80
28,000RM0.29905RM8,373.40
40,000RM0.29274RM11,709.60
Manufacturers Standard Package
Unit Price without VAT:RM0.37178
Unit Price with VAT:RM0.40896