
P6KE91A/B | |
|---|---|
DigiKey Part Number | 13-P6KE91A/BCT-ND - Cut Tape (CT) 13-P6KE91A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE91A/B |
Description | TVS DIODE 77.8VWM 125V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.90200 | RM9.02 |
| 100 | RM0.56580 | RM56.58 |
| 500 | RM0.42040 | RM210.20 |
| 1,000 | RM0.37332 | RM373.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33362 | RM667.24 |
| 4,000 | RM0.30018 | RM1,200.72 |
| 6,000 | RM0.28312 | RM1,698.72 |
| 10,000 | RM0.26394 | RM2,639.40 |
| 14,000 | RM0.25257 | RM3,535.98 |
| 20,000 | RM0.24152 | RM4,830.40 |
| 50,000 | RM0.21725 | RM10,862.50 |
| 100,000 | RM0.20611 | RM20,611.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

