Direct

P6SMB110A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB110A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB110A-AT/TR13 |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29400 | RM882.00 |
| 6,000 | RM0.26854 | RM1,611.24 |
| 9,000 | RM0.25546 | RM2,299.14 |
| 15,000 | RM0.24066 | RM3,609.90 |
| 21,000 | RM0.23185 | RM4,868.85 |
| 30,000 | RM0.22325 | RM6,697.50 |
| 75,000 | RM0.21045 | RM15,783.75 |
| Unit Price without VAT: | RM0.29400 |
|---|---|
| Unit Price with VAT: | RM0.32340 |


