21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15A-AT/TR13

DigiKey Part Number
13-P6SMB15A-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB15A-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB15A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB15A-AT/TR13
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.94200RM9.42
100RM0.59180RM59.18
500RM0.44018RM220.09
1,000RM0.39112RM391.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.32873RM986.19
6,000RM0.29724RM1,783.44
9,000RM0.28119RM2,530.71
15,000RM0.26314RM3,947.10
21,000RM0.25245RM5,301.45
30,000RM0.24206RM7,261.80
75,000RM0.21925RM16,443.75
150,000RM0.21886RM32,829.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400