21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15CA/TR13

DigiKey Part Number
13-P6SMB15CA/TR13TR-ND - Tape & Reel (TR)
13-P6SMB15CA/TR13CT-ND - Cut Tape (CT)
13-P6SMB15CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB15CA/TR13
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,700
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.89800RM8.98
100RM0.56460RM56.46
500RM0.41938RM209.69
1,000RM0.37237RM372.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.31256RM937.68
6,000RM0.28238RM1,694.28
9,000RM0.26699RM2,402.91
15,000RM0.24968RM3,745.20
21,000RM0.23943RM5,028.03
30,000RM0.22947RM6,884.10
75,000RM0.20759RM15,569.25
150,000RM0.20544RM30,816.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600