
SMBJ110CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ110CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ110CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ110CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110CA/TR13 |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.90200 | RM9.02 |
| 100 | RM0.56580 | RM56.58 |
| 500 | RM0.42032 | RM210.16 |
| 1,000 | RM0.37324 | RM373.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28304 | RM849.12 |
| 6,000 | RM0.25527 | RM1,531.62 |
| 9,000 | RM0.24110 | RM2,169.90 |
| 15,000 | RM0.22518 | RM3,377.70 |
| 21,000 | RM0.21574 | RM4,530.54 |
| 30,000 | RM0.20657 | RM6,197.10 |
| 75,000 | RM0.18643 | RM13,982.25 |
| 150,000 | RM0.18132 | RM27,198.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

