Direct

P6SMB300CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB300CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB300CA/TR7 |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.54884 | RM274.42 |
| 1,000 | RM0.48943 | RM489.43 |
| 1,500 | RM0.45911 | RM688.67 |
| 2,500 | RM0.42500 | RM1,062.50 |
| 3,500 | RM0.40477 | RM1,416.70 |
| 5,000 | RM0.38511 | RM1,925.55 |
| 12,500 | RM0.34192 | RM4,274.00 |
| 25,000 | RM0.31522 | RM7,880.50 |
| 50,000 | RM0.29277 | RM14,638.50 |
| Unit Price without VAT: | RM0.54884 |
|---|---|
| Unit Price with VAT: | RM0.60372 |


