
P6SMB36CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB36CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB36CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB36CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA/TR13 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 12.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.39400 | RM3.94 |
| 25 | RM0.34520 | RM8.63 |
| 100 | RM0.29200 | RM29.20 |
| 250 | RM0.26664 | RM66.66 |
| 500 | RM0.25130 | RM125.65 |
| 1,000 | RM0.23865 | RM238.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28241 | RM847.23 |
| 6,000 | RM0.25468 | RM1,528.08 |
| 9,000 | RM0.24055 | RM2,164.95 |
| 15,000 | RM0.22465 | RM3,369.75 |
| 21,000 | RM0.21523 | RM4,519.83 |
| 30,000 | RM0.20608 | RM6,182.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

