Direct

P6SMB400A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB400A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB400A/TR7 |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.47966 | RM239.83 |
| 1,000 | RM0.43285 | RM432.85 |
| 1,500 | RM0.40871 | RM613.07 |
| 2,500 | RM0.38130 | RM953.25 |
| 3,500 | RM0.36493 | RM1,277.25 |
| 5,000 | RM0.34894 | RM1,744.70 |
| 12,500 | RM0.31353 | RM3,919.12 |
| 25,000 | RM0.29143 | RM7,285.75 |
| 50,000 | RM0.28048 | RM14,024.00 |
| Unit Price without VAT: | RM0.47966 |
|---|---|
| Unit Price with VAT: | RM0.52763 |


