
P6SMB43CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB43CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB43CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB43CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA/TR13 |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 59.3V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31256 | RM937.68 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

