
P6SMB510A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB510A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB510A/TR13CT-ND - Cut Tape (CT) 13-P6SMB510A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB510A/TR13 |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.15800 | RM11.58 |
| 100 | RM0.73240 | RM73.24 |
| 500 | RM0.54884 | RM274.42 |
| 1,000 | RM0.48943 | RM489.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37346 | RM1,120.38 |
| 6,000 | RM0.33845 | RM2,030.70 |
| 9,000 | RM0.32059 | RM2,885.31 |
| 15,000 | RM0.30053 | RM4,507.95 |
| 21,000 | RM0.28864 | RM6,061.44 |
| 30,000 | RM0.27709 | RM8,312.70 |
| 75,000 | RM0.25671 | RM19,253.25 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

