
P6SMB56A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB56A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB56A/TR13CT-ND - Cut Tape (CT) 13-P6SMB56A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56A/TR13 |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27918 | RM837.54 |
| 6,000 | RM0.25481 | RM1,528.86 |
| 9,000 | RM0.24228 | RM2,180.52 |
| 15,000 | RM0.22810 | RM3,421.50 |
| 21,000 | RM0.21966 | RM4,612.86 |
| 30,000 | RM0.21142 | RM6,342.60 |
| 75,000 | RM0.19754 | RM14,815.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

