
P6SMB6.8A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB6.8A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB6.8A/TR13CT-ND - Cut Tape (CT) 13-P6SMB6.8A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8A/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.96900 | RM9.69 |
| 100 | RM0.60990 | RM60.99 |
| 500 | RM0.45294 | RM226.47 |
| 1,000 | RM0.40220 | RM402.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31256 | RM937.68 |
| 6,000 | RM0.28238 | RM1,694.28 |
| 9,000 | RM0.26699 | RM2,402.91 |
| 15,000 | RM0.24968 | RM3,745.20 |
| 21,000 | RM0.23943 | RM5,028.03 |
| 30,000 | RM0.22947 | RM6,884.10 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

