Direct

P6SMB68CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB68CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB68CA/TR7 |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.41938 | RM209.69 |
| 1,000 | RM0.37237 | RM372.37 |
| 1,500 | RM0.34840 | RM522.60 |
| 2,500 | RM0.32141 | RM803.52 |
| 3,500 | RM0.30539 | RM1,068.87 |
| 5,000 | RM0.28982 | RM1,449.10 |
| 12,500 | RM0.25561 | RM3,195.12 |
| 25,000 | RM0.23445 | RM5,861.25 |
| 50,000 | RM0.21666 | RM10,833.00 |
| Unit Price without VAT: | RM0.41938 |
|---|---|
| Unit Price with VAT: | RM0.46132 |


