23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14A-AT/TR13

DigiKey Part Number
13-SMAJ14A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ14A-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ14A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ14A-AT/TR13
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.32336RM1,616.80
10,000RM0.29426RM2,942.60
15,000RM0.27943RM4,191.45
25,000RM0.26276RM6,569.00
35,000RM0.25289RM8,851.15
50,000RM0.24330RM12,165.00
125,000RM0.22621RM28,276.25
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900